This 8-contact right angle USB-A/B connector features gold plated contacts and a through hole mount. It is available in a packaging quantity of 41 pieces per rail or tube. The connector has a depth of 18.2mm and a length of 13.1mm. It is made with copper alloy contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-3043BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.2mm |
| Length | 13.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-3043BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.