This 8-contact I/O connector features a right-angle orientation and is available in a 400-piece tape and reel packaging. The contacts are made of copper alloy with a gold plating and are suitable for through-hole mounting. The connector is RoHS compliant and can be terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-5013RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17mm |
| Length | 13.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-5013RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.