The 72309-7013BLF is an 8-contact modular receptacle with 2 ports, designed for through hole mounting. It features a copper alloy contact material with gold, tin, matte plating. The receptacle measures 17mm in depth and 13.1mm in length, with a right angle orientation. It is packaged in rail/tube packaging with 41 units per package, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 17mm |
| Gender | Receptacle |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 72309 |
| Termination | Solder |
| RoHS | Compliant |