This 8-contact right-angle board-to-board header features a gold, tin, matte plating over a copper alloy contact material. It is available in packaging quantities of 41 and is suitable for through hole mount in a horizontal orientation. The header has a length of 13.1mm and a depth of 17mm, with a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-7013BPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 17mm |
| Gender | Receptacle |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Series | 72309 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-7013BPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.