The 72309-7014BPLF receptacle header from Amphenol features 8 copper alloy contacts with GXT tin matte plating, suitable for through-hole mounting in a horizontal orientation. It has a right-angle design with a length of 13.1mm and a depth of 17mm. This header is available in packaging quantities of 41 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-7014BPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Tin, Matte |
| Depth | 17mm |
| Gender | Receptacle |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Series | 72309 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-7014BPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.