Conn USB RCP 8 POS Solder RA Thru-Hole 8 Terminal 2 Port T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-7014RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Tin, Matte |
| Gender | Receptacle |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72309 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-7014RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.