
This 8-contact female modular telecom connector features a polyethylene insulator material and a commercial reliability rating. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The connector is rated for a signal current of 1 amp and has a dielectric withstanding voltage of 750VAC. It meets the UL flammability code 94V-0 and has a lead-free package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 2 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 750VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1+1 |
| Plating Thickness | 30u |
| Number Of Connectors | TWO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |