Conn USB RCP 8 POS Solder RA Thru-Hole 8 Terminal 2 Port T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-7033RPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 17.8mm |
| Gender | Receptacle |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | 72309 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-7033RPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.