This 8-contact right angle receptacle header features a copper alloy contact material with GXT tin plating and a matte finish. It has a depth of 17.8mm and a length of 13.1mm, with a horizontal through-hole mount orientation. The header is available in a package quantity of 41 and is packaged in a rail/tube format. It is compliant with RoHS regulations and features a solder termination.
Amphenol 72309-7034BLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Tin, Matte |
| Depth | 17.8mm |
| Gender | Receptacle |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 72309 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-7034BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.