This 8-position modular receptacle has 2 ports and 8 contacts. It is designed for through hole mounting at a right angle. The receptacle is made of copper alloy with a nickel plating and is lead free. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-7043BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Gold, Tin, Matte |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | USB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-7043BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
