This 8-contact right angle header features a gold plated contact material and is designed for through hole mount applications. It has a depth of 18.2mm and a length of 13.1mm. The header is available in a package quantity of 400 and is packaged on a tape and reel. It is not radiation hardened and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-7043RPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.2mm |
| Length | 13.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-7043RPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.