
This 8-contact receptacle header features a shielded design and is constructed with copper alloy contacts plated with GXT tin. It is available in a package quantity of 400 and is packaged in tape and reel format. The header is designed for through-hole mount and has a right-angle orientation. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-7044RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Tin, Matte |
| Depth | 18.2mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72309 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-7044RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.