
This 8-position modular receptacle features 2 ports and 8 contacts, with a through hole mount and a USB 2.0 standard. It has a silver color and a copper alloy contact material with a gold and tin plating. The receptacle is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is packaged in a rail/tube format with 41 units per package.
Amphenol 72309-8014BLF technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | GXT, Gold, Tin, Matte |
| Depth | 17mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-8014BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
