
This Amphenol connector features a copper alloy contact material with gold, tin, and matte plating. It is available in a lead-free package quantity of 400, packaged in tape and reel. The connector is RoHS compliant and has a termination of solder. It is designed for use in telecom and datacom applications, specifically in modular and Ethernet connectors.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 17.4mm |
| Gender | Female |
| Length | 13.1mm |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |