This 8-position USB female to female right angle connector features a copper alloy contact material with GXT plating and a nickel finish. It has a flammability rating of UL94 V-0 and is available in a 41-pack rail/tube packaging. The connector is designed for through hole mount and has a depth of 17.4mm and a length of 13.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-8024BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Length | 13.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | USB |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 72309-8024BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.