
USB 2.0 Type A right-angle receptacle connector featuring two ports and eight total contacts. Designed for thru-hole mounting with solder termination, it offers a 1.5A rated current for signal applications. Operating within a -40°C to 85°C temperature range, this commercial-grade component utilizes polyethylene insulation and a matte tin contact finish with a nickel barrier. The connector is UL 94V-0 flammability rated and has a plating thickness of 30 micro-inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 2 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1+1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |