The 72309-8034RLF is an 8-contact right angle receptacle with a 2-port configuration, suitable for through hole mounting. It has a contact material of copper alloy and a tin matte GXT plating. The receptacle has a depth of 17.8mm and a length of 13.1mm. It is available in packs of 400 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-8034RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte, GXT |
| Depth | 17.8mm |
| Gender | Receptacle |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72309 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-8034RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
