Amphenol 72309-8043BLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.2mm |
| Length | 13.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-8043BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.