Conn USB RCP 8 POS Solder RA Thru-Hole 8 Terminal 2 Port Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-9043BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Features | Shielded |
| Gender | Receptacle |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Series | 72309 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-9043BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.