Amphenol 72309-S033BLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Length | 13.9mm |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-S033BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.