Conn Hard Metric SKT 10 POS 2mm IDT ST Cable Mount
Amphenol 72377-101 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Metral® |
| Termination | IDC |
| RoHS | Not CompliantNo |
No datasheet is available for this part.