
This cable mount connector features a 2mm terminal pitch and a straight body orientation. It has 10 contacts and uses an IDT termination method. The connector is designed for use in applications where a hard metric type is required, and it is available in a metal and plastic construction.
Sign in to ask questions about the Amphenol 72377-9021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 72377-9021 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Depth (mm) | 3.5 |
| Product Height (mm) | 17.5 |
| Type | Hard Metric |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | IDT |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 72377-9021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.