Conn Hard Metric SKT 10 POS 2mm IDT ST Cable Mount
Amphenol 72377-9211LF technical specifications.
| Contact Plating | GXT |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | METRAL |
| Termination | IDT |
| RoHS | Compliant |
No datasheet is available for this part.
