The 72387-9021LF connector features 10 gold plated contacts with a 2mm pitch, suitable for lead free applications. It is a free hanging, cable mount connector with a packaging quantity of 100 pieces per unit. The connector is part of the Metral series and is not RoHS compliant. It is designed for use in backplane connectors and general applications.
Sign in to ask questions about the Amphenol 72387-9021LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 72387-9021LF technical specifications.
| Contact Plating | Gold, GXT |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 72387-9021LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.