This 12-contact rectangular connector features a 2mm pitch and straight orientation, with an IDT termination. It is part of the Metral series and has a packaging style of bulk. The connector contains lead, and its contact material is bronze with a GXT plating. It measures 12mm in length and 16.5mm in depth, with 2 rows of contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72394-911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 16.5mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Metral® |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72394-911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.