Conn SCSI RCP 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port Tray
Amphenol 72436-106S technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 7mm |
| Length | 69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 72436-106S to view detailed technical specifications.
No datasheet is available for this part.