
20-position shrouded header, male contact gender, straight orientation, and surface mount termination. Features 2.54mm pitch, 0.1-inch row spacing, and a 3A current rating. Constructed with bronze contacts, GXT gold plating, and a black housing. Operates within a temperature range of -65°C to 125°C with a 1kV voltage rating. Packaged on tape and reel.
Amphenol 72454-051VLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Length | 32.77mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 208 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72454-051VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.