Conn Hard Metric RCP 24 POS IDT ST Cable Mount
Amphenol 72476-9111 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Package Quantity | 100 |
| Series | 72476 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.