This 12-position, 24-position backplane connector features a contact material of bronze with a gold plating of GXT. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for free-hanging mount and has a length of 12mm. It is rated for 1A and 1kV and is packaged in bulk quantities of 100 pieces.
Amphenol 724769111LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT, Gold |
| Current Rating | 1A |
| Depth | 45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Metral® |
| Termination | IDC |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 724769111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.