
This Amphenol Metral header features 24 female contacts in a 48-position, 4-row shrouded configuration. It has a current rating of 1A and a voltage rating of 1kV. The header is designed for free-hanging mounting and is available in a bulk packaging quantity of 100. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is constructed with copper alloy and bronze contacts, plated with gold, and has a flammability rating of UL94 V-0.
Amphenol 724771111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Metral® |
| Termination | IDC |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 724771111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
