
30-position, 5-row straight female receptacle connector with 2mm pitch, designed for free-hanging mounting. Features copper alloy and bronze contacts with gold plating, rated for 1A current and 1kV voltage (300V DC). Supports wire gauges from 30AWG to 28AWG with IDC termination. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Packaged in bulk, 100 units per package.
Amphenol 72478-1121LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Metral® |
| Termination | IDC |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72478-1121LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
