
30-position, 5-row straight female I/O connector with IDC termination. Features copper alloy and bronze contacts with gold plating, rated for 1A current and 1kV voltage. Operates from -55°C to 105°C, with a 2mm pitch and supports wire gauges from 26AWG to 24AWG. This free-hanging connector has a UL94 V-0 flammability rating and is lead-free.
Amphenol 72478-1211LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Metral® |
| Termination | IDC |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72478-1211LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
