
This 5x6 cable connector kit features a straight, female receptacle with 15 contacts and 30 positions across 5 rows. Designed for free-hanging mounting, it utilizes IDC termination with a 2mm pitch and supports wire gauges from 30AWG to 28AWG. Constructed with copper alloy and bronze contacts plated in gold, it offers a 1A current rating and a voltage rating of 1kV (300V DC rated). Operating within a temperature range of -55°C to 105°C, this lead-free component boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Amphenol 72478-2121LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 72478-2121LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Metral® |
| Termination | IDC |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72478-2121LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
