
15-position, 5-row shrouded header receptacle for wire-to-wire applications. Features copper alloy contacts with gold plating, a 1A current rating, and a 2mm pitch. This straight, female connector offers a voltage rating of 1kV DC and is designed for cable mounting with IDC termination. Operating temperature range is -55°C to 105°C, with a flammability rating of UL94 V-0.
Sign in to ask questions about the Amphenol 72478-3111LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 72478-3111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Metral® |
| Termination | IDC |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72478-3111LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
