
High-speed modular cable connector kit featuring a straight, free-hanging receptacle with 60 positions across 5 rows. Contacts are copper alloy with gold plating, rated for 1A current and 1kV voltage. Termination is IDC, supporting wire gauges from 26 to 24 AWG. Operating temperature range is -55°C to 105°C, with a flammability rating of UL94 V-0. This lead-free, RoHS-compliant component is designed for general interconnect applications.
Amphenol 72479-2211LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 45mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | IDC |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72479-2211LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.