Conn Backplane RCP 30 POS ST Cable Mount Kit
Amphenol 724791111LF technical specifications.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 30 |
| Number of Rows | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 724791111LF to view detailed technical specifications.
No datasheet is available for this part.