Conn Hard Metric RCP 8Power POS 6mm Solder RA Thru-Hole Tube
Amphenol 72651-701 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 6mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 72651-701 to view detailed technical specifications.
No datasheet is available for this part.