Conn Wire to Board HDR 8 POS 2mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Tin |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Columns | 4 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sofix® |
| Termination | Solder |
| RoHS | Compliant |