The Amphenol 72830-202LF is an 8-position, 4-row, right angle shrouded header with a 2mm pitch, packaged in a 48-count rail/tube. It features a contact material of bronze with tin plating and gold contact plating. The header is shielded and meets the UL94 V-0 flammability rating. It is designed for through hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72830-202LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze, Tin |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Sofix® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72830-202LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.