
8-position, 2-row right-angle male connector with 2.54mm pitch, designed for surface mount applications. Features copper alloy contacts with gold (GXT) plating, rated for 1A per contact and 300V AC / 1kV DC. Constructed from UL94 V-0 rated thermoplastic, this solder termination connector offers 100,000 mating cycles and operates within a -40°C to 70°C temperature range.
Amphenol 7312P0225A13LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 33.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 57.8mm |
| Material | Thermoplastic |
| Mating Cycles | 100000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P02 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 33.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7312P0225A13LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
