
6-position, 2-row straight header for SIM card applications. Features 2.54mm pitch and 7.62mm row spacing with SMD/SMT termination. Copper alloy contacts with Gold, GXT plating offer 1A current rating and 1kV voltage rating. Operates from -40°C to 90°C, is UL94 V-0 flammability rated, and RoHS compliant.
Amphenol 7312S0815X01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 30mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | S08 |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.