
Right angle, surface mount telecom and datacom connector featuring 6 contacts and 1 port. This female jack offers a 1.27mm pitch, gold GXT plating on bronze contacts, and a 1.5A current rating. Designed for demanding environments, it operates from -65°C to 125°C with a 1kV voltage rating and UL94 V-0 flammability. The black housing is lead-free and RoHS compliant, packaged on tape and reel.
Amphenol 73305-111LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Depth | 12.7mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 230 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73305 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73305-111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
