
Right-angle, surface-mount modular jack with 6 positions and 4 loaded contacts, featuring a 1.27mm pitch. This unshielded, single-port RJ11 connector offers a 1kV AC voltage rating and operates within a -25°C to 70°C temperature range. Constructed with bronze contacts plated in Palladium Nickel, Gold, and GXT, it boasts a UL94 V-0 flammability rating and lead-free, RoHS-compliant design. The black housing measures 12.7mm in depth and 13.71mm in length, suitable for tape and reel packaging.
Amphenol 73305-112LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Depth | 12.7mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.71mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 230 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73305 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73305-112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.