
4-contact, female, right-angle, surface mount modular connector with a 1.27mm pitch. Features gold, GXT, and palladium nickel plated bronze contacts, a 1.5A current rating, and a 1kV voltage rating. Designed for telecom and datacom applications, this unshielded jack offers a locking mechanism and operates within a -25°C to 70°C temperature range. The black housing is UL94 V-0 flammability rated and the component is lead-free and ROHS compliant.
Sign in to ask questions about the Amphenol 73306-111LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 73306-111LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Palladium Nickel |
| Current Rating | 1.5A |
| Depth | 15.3mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 73306 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73306-111LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
