Sign in to ask questions about the Amphenol 73326-122LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 73326-122LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Depth | 15.3mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Black |
| Length | 13.21mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 73326 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73326-122LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.