Right-angle, surface-mount RJ11 connector featuring 6 positions and 4 loaded contacts. This unshielded, female connector utilizes a 1.27mm pitch and is designed for solder termination. Constructed with bronze contacts plated in Palladium Nickel, Gold, and GXT, it offers a 1kV maximum voltage rating and a black housing. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Amphenol 73334-112LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 73334-112LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Depth | 12.7mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 230 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73334 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73334-112LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
