This surface mount header features 4 male pin contacts with a gold plating and a cream housing. It has a 2mm pitch and a length of 6.1mm. The header is designed for surface mount applications and is available in packs of 500. It is RoHS compliant and has a straight orientation.
Sign in to ask questions about the Amphenol 73347-704LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 73347-704LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Cream |
| Length | 6.1mm |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73347-704LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.