
8-position, right-angle memory card socket featuring 8 contacts made from copper alloy and bronze with gold and GXT plating. This female connector offers a 2.54mm pitch and a solder termination for through-hole mounting. Rated for 1A current and 750V voltage, it operates within a temperature range of -20°C to 75°C. The black housing measures 62mm in length, 12.63mm in height, and 40mm in depth.
Amphenol 7334L2622F13LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 40mm |
| Gender | Female |
| Height | 12.63mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L26 |
| Termination | Solder |
| Voltage Rating | 750V |
| RoHS | Compliant |
No datasheet is available for this part.
