This 10-contact, 2-row PCB terminal features copper alloy contacts with gold plating, suitable for operating temperatures between -55°C and 130°C. It has a maximum voltage rating of 800V and is available in packaging quantities of 63. The terminal is designed for straight orientation and has a pitch of 1.27mm. It is not radiation hardened and is not RoHS compliant.
Amphenol 73546-105LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.71mm |
| Housing Color | Natural |
| Length | 9.45mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | RibCage |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.