
10-position, 2-row male header with straight, surface mount termination. Features copper alloy, bronze contacts with gold, GXT plating and a 1.27mm pitch. Rated for 1A current and 800V voltage, operating between -55°C and 130°C. Lead-free and RoHS compliant for reliable board-to-board connectivity.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9.45mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |